The 32LED-2-RR from Grayhill is a red LED with a luminous intensity of 3mcd and a viewing angle of 60°. It operates within a temperature range of -40°C to 85°C and is available in bulk packaging. The LED has a current rating of 2mA and features a 5mm round domed lens. It is designed for through-hole mounting.
Sign in to ask questions about the Grayhill 32LED-2-RR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 32LED-2-RR technical specifications.
| Color | Red |
| Current | 2mA |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 60° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 32LED-2-RR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
