
The 32LED-3-YRG is a Green, Red, Yellow LED from Grayhill, available in Bulk packaging. It features a 5mm Round, Domed lens style with a luminous intensity of 2mcd. The component operates within a temperature range of -40°C to 85°C and is mounted through a hole. It is not radiation hardened.
Sign in to ask questions about the Grayhill 32LED-3-YRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 32LED-3-YRG technical specifications.
| Color | Green, Red, Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 60° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 32LED-3-YRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
