Sign in to ask questions about the Grayhill 32LED-YEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 32LED-YEL technical specifications.
| Approvals | UL |
| Color | Yellow |
| Lead Free | Lead Free |
| Luminous Intensity | 3.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 32LED-YEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.