3PDT toggle switch featuring a non-illuminated, round brass lever with chrome plating and solder lug termination. Rated for 5A at 250VAC and 28VDC, this panel-mount switch offers an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C, with a 12.7mm body length and 16.51mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 34A3P31B9M1QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34A3P31B9M1QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
