The 34A3P33B1M1QT is a standard 3-position toggle switch with a current rating of 5A and a maximum voltage rating of 28V DC. It features a panel mount design with threads and is suitable for operating temperatures between -30°C and 85°C. The switch has a 3PDT throw configuration and is terminated with solder. It is also RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Grayhill 34A3P33B1M1QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 34A3P33B1M1QT technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34A3P33B1M1QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.