3PDT toggle switch with ON-OFF-(ON) momentary function, featuring a non-illuminated round brass, chrome-plated lever. This panel-mount switch offers solder lug terminations and a 5A current rating at 250VAC or 28VDC. Constructed with copper alloy contacts and silver plating, it boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the Grayhill 34A3P51B6M1QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 34A3P51B6M1QT technical specifications.
| Actuator Length | 9.9mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 16.51mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34A3P51B6M1QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
