The Grayhill 34A4P11B1M7RT is a standard round toggle switch with an on-on configuration, rated for 20V DC and operating within a temperature range of -30°C to 85°C. It features a copper alloy contact with nickel and gold plating, and a brass and chrome actuator. The switch has a panel mount with vertical brackets and is packaged in bulk. It meets RoHS compliance requirements and has a rated electrical life of 40,000 cycles.
Checking distributor stock and pricing after the page loads.
Grayhill 34A4P11B1M7RT technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical, Brackets |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.