
This standard round toggle switch features a 4PDT throw configuration and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a maximum voltage rating of 20V DC. The switch is RoHS compliant and has a solder termination. It is available in a panel mount with threads packaging and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Grayhill 34A4P31B3M1RT technical specifications.
| Actuator Length | 12.19mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
