
The 34A4P38T7M1RT toggle switch from Grayhill is a 4-pole double-throw switch with a panel mount design featuring threads for secure installation. It has a maximum operating temperature range of -30°C to 85°C and a maximum voltage rating of 20V DC. The switch is constructed with a copper alloy contact and features a nickel-gold plating. It is also RoHS compliant and has a high electrical life of 40,000 cycles.
Grayhill 34A4P38T7M1RT technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34A4P38T7M1RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
