This standard round toggle switch features a brass and chrome actuator with gold and silver plating. It has a current rating of 5A and a voltage rating of 125V AC or 28V DC. The switch is designed for panel mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and has a packaging type of bulk.
Sign in to ask questions about the Grayhill 34ADP11B1M1GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 34ADP11B1M1GT technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP11B1M1GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
