
DPDT toggle switch featuring a latched mechanism and a 5A contact current rating at 28VDC. This standard type actuator switch offers silver-plated copper alloy contacts and a solder terminal for secure connections. Designed for panel mounting with a threaded body, it operates within a temperature range of -30°C to 85°C and boasts an electrical life of 40,000 cycles. The chrome-finished brass actuator is 10.41mm long, contributing to the overall 12.7mm length of the switch.
Grayhill 34ADP11B1M1QT technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP11B1M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
