The 34ADP11B1M7RT is a standard round toggle switch with an on-on configuration, rated for 20V DC and operating within a temperature range of -30°C to 85°C. It features a copper alloy contact material with nickel and gold plating, and a brass and chrome actuator. The switch has a panel mount with vertical brackets and is packaged in bulk. It is RoHS compliant and has a rated electrical life of 40,000 cycles.
Grayhill 34ADP11B1M7RT technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical, Brackets |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP11B1M7RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.