
The Grayhill 34ADP11B3V2QT is a standard round toggle switch with a current rating of 5A and a maximum voltage rating of 250V AC or 28V DC. It features a non-illuminated actuator made of brass and chrome, with a copper alloy contact and silver plating. The switch has a panel mount with brackets and threads, and is suitable for operating temperatures between -30°C and 85°C. It is RoHS compliant and has a high electrical life of 40,000 cycles.
Grayhill 34ADP11B3V2QT technical specifications.
| Actuator Length | 12.19mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP11B3V2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
