
DPDT toggle switch featuring PC pin termination for vertical PC mounting with brackets. Rated for 5A at 250VAC and 28VDC, with a 125VAC rating also specified. Offers a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Equipped with a non-illuminated, standard round brass chrome-plated actuator measuring 10.41mm.
Grayhill 34ADP11B4M7QT technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 38.21mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 11.43mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP11B4M7QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
