The 34ADP11B4M7RT is a standard round toggle switch from Grayhill, rated for 20V DC and 85°C operation. It features a through hole mount with vertical brackets and is compliant with RoHS regulations. The switch has an electrical life of 40,000 cycles and a throw configuration of DPDT.
Sign in to ask questions about the Grayhill 34ADP11B4M7RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 34ADP11B4M7RT technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP11B4M7RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
