This standard round toggle switch features a DPDT configuration and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and is rated for 20V AC and DC. The switch is made with a copper alloy contact material and has a nickel and gold plating. It has an electrical life of 40,000 cycles and is RoHS compliant.
Grayhill 34ADP12B3M1RT technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP12B3M1RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
