Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
Checking distributor stock and pricing after the page loads.
Grayhill 34ADP12B4M6QE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.08mm |
| Actuator Material | Brass |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Orientation | Right Angle |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.