DPDT toggle switch with PC pin termination and bracket mounting. Features a standard round brass, chrome-plated actuator with a 5.08mm length. Rated for 5A at 250VAC/28VDC, with a 125V AC rating and 28V DC rated voltage. Offers 40,000 electrical cycles and operates within a -30°C to 85°C temperature range. This non-illuminated, lead-free, RoHS compliant component is designed for PC mounting.
Grayhill 34ADP12B4M6QT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 29.33mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP12B4M6QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
