This 5A DPDT toggle switch features a standard round actuator made of brass and chrome, with copper alloy contacts plated with gold and silver. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 40000 cycles of electrical life and is available in bulk packaging. It is RoHS compliant and suitable for through-hole mounting in a vertical orientation with brackets.
Grayhill 34ADP12B4M7GT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP12B4M7GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
