This standard round toggle switch features a 16.26mm actuator length and is constructed from brass and chrome materials. It has a copper alloy contact material with nickel and gold plating, and is rated for 40,000 electrical cycles. The switch operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging and is suitable for panel mounting.
Grayhill 34ADP14B1M2RT technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP14B1M2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
