Grayhill 34ADP16T1M6GT technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP16T1M6GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
