DPDT toggle switch featuring a standard round nylon actuator with a solder lug termination. Rated for 5A at 250VAC and 28VDC, this non-illuminated switch offers an electrical life of 40,000 cycles. It supports panel mounting with threads and operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Grayhill 34ADP19B1M1QT technical specifications.
| Actuator Length | 21.34mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
