DPDT toggle switch featuring a straight, non-illuminated round lever actuator with a chrome finish. This panel-mount switch offers solder lug termination and a 5A current rating at 250VAC or 28VDC. It boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Constructed with a brass, chrome-plated actuator and copper alloy contacts with silver plating, this RoHS compliant component is designed for reliable electromechanical switching applications.
Grayhill 34ADP21B1M1QT technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP21B1M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
