
This standard round toggle switch features a brass and chrome actuator with a gold and silver contact plating. It has a maximum operating temperature range of -30°C to 85°C and is rated for 5A and 125V AC. The switch is designed for panel mount with threads and is available in bulk packaging. It is RoHS compliant and has a DC rated voltage of 28V.
Grayhill 34ADP25B1M1GT technical specifications.
| Actuator Length | 21.32mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
