
DPDT toggle switch featuring a 5A contact current rating at 250VAC/28VDC. This non-illuminated, panel-mount switch offers ON-OFF-ON functionality with solder lug terminations and a straight orientation. Constructed with a brass, chrome-plated round lever actuator, it boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
Grayhill 34ADP31B1M1QT technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP31B1M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
