This 34A DPDT toggle switch features a PC pin termination and a voltage rating of 125V AC and 28V DC. It has a current rating of 5A and operates within a temperature range of -30°C to 85°C. The switch is packaged in bulk and is RoHS compliant. It has a brass and chrome actuator and a copper alloy contact with gold and silver plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 34ADP36T1M6GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP36T1M6GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
