Switch Toggle Center OFF DP Toggle Solder Lug 5A 250VAC 28VDC
Checking distributor stock and pricing after the page loads.
Grayhill 34ADP38M1QT technical specifications.
| Pole Throw Configuration | DP |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.