The 34ADP41B6M2QT is a toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 28V DC and 125V AC. The switch has a standard round actuator made of brass and chrome, with a copper alloy contact and silver plating. It is designed for panel mounting and has a PC pin termination. The switch is RoHS compliant and has a life of 40000 cycles.
Sign in to ask questions about the Grayhill 34ADP41B6M2QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 34ADP41B6M2QT technical specifications.
| Actuator Length | 9.9mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP41B6M2QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.