
The 34ADP51B2V2RT is a standard round toggle switch from Grayhill, rated for 20V DC and 20V AC. It features a brass and chrome actuator with copper alloy contacts and nickel and gold plating. The switch has a DPDT throw configuration and is designed for on-off-mom functionality. It is rated for 40,000 electrical cycles and has an operating temperature range of -30°C to 85°C. The switch is RoHS compliant and is available in bulk packaging.
Grayhill 34ADP51B2V2RT technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP51B2V2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
