This standard round toggle switch features a copper alloy contact with silver plating and a brass, chrome actuator. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 5A and 28V DC, and 125V AC. It has a high electrical life of 40,000 cycles and is available in a panel mount with threads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 34ADP53B1M1QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP53B1M1QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
