The 34A Series DPDT toggle switch has a panel mount with threads and is rated for 5A at 28V DC and 125V AC. It has a maximum operating temperature range of -30°C to 85°C and an electrical life of 40,000 cycles. The switch is made of brass and chrome and has a non-illuminated actuator with a length of 11.43mm. It is RoHS compliant and available in bulk packaging.
Grayhill 34ADP56T1W3QT technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ADP56T1W3QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
