
SPDT toggle switch featuring a standard round brass, chrome-plated lever with a 10.41mm actuator length. This panel-mount switch offers solder lug termination and a 5A contact current rating at 250VAC/28VDC. It provides a two-position, ON-ON function with a 40,000-cycle electrical life and operates within a -30°C to 85°C temperature range. RoHS compliant and UL approved.
Grayhill 34ASP11B1M1QT technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP11B1M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
