
SPDT toggle switch with PC pins and a straight orientation, featuring a non-illuminated standard round brass, chrome-plated lever. Rated for 5A at 250VAC (125V specified) and 28VDC, with a silver-plated copper alloy contact material. Offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. This RoHS compliant component is designed for PC mounting with threads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 34ASP11B1M2QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 34ASP11B1M2QT technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP11B1M2QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
