
The 34ASP11B1M6QT toggle switch from Grayhill features a standard round actuator made of brass and chrome, with copper alloy contacts plated with silver. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 28V DC and 125V AC and has a high electrical life of 40,000 cycles. It is designed for panel mounting with brackets and threads, and is compliant with RoHS regulations.
Grayhill 34ASP11B1M6QT technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP11B1M6QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
