
The 34ASP11B1M6RT toggle switch is a 20V DC rated, SPDT switch with a PC mount with bracket and threads. It has a maximum operating temperature range of -30°C to 85°C and an electrical life of 40000 cycles. The switch is made of brass and chrome with copper alloy contacts plated with nickel and gold. It is RoHS compliant and available in bulk packaging.
Grayhill 34ASP11B1M6RT technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP11B1M6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
