This standard round toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a copper alloy contact material with a silver plating and a brass and chrome actuator material. The switch has a maximum voltage rating of 125V AC and 28V DC, and is compliant with RoHS regulations. It is designed for panel mounting and has a PC pin termination.
Sign in to ask questions about the Grayhill 34ASP11B3M2QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 34ASP11B3M2QT technical specifications.
| Actuator Length | 12.19mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP11B3M2QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.