
SPDT toggle switch featuring PC pins for termination and PC mounting with threads. Rated for 5A at 250VAC and 28VDC, with a 125V AC rating. Offers a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Equipped with a standard round brass, chrome-plated actuator measuring 5.08mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 34ASP12B1M2QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 34ASP12B1M2QT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP12B1M2QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
