The Grayhill 34ASP12B1M6QT is a standard round toggle switch with a SPDT configuration, rated for 28V DC and 125V AC. It features a copper alloy contact material with silver plating and a brass and chrome actuator. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Grayhill 34ASP12B1M6QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 34ASP12B1M6QT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP12B1M6QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
