
SPDT toggle switch featuring PC pins for right-angle mounting with bracket support. Offers a 5A current rating and 20VAC/20VDC voltage rating, with a 0.4VA power capacity. Brass, chrome-plated brass actuator with nickel and gold contact plating ensures durability. Designed for 40,000 electrical cycles with a non-illuminated, standard round actuator. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
Grayhill 34ASP12B4M6RT technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP12B4M6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
