This 34A standard round toggle switch features a non-illuminated actuator with a brass and chrome construction. It has a copper alloy contact with silver plating and a mechanical life of 40,000 cycles. The switch is rated for 28V DC and 125V AC and operates within a temperature range of -30°C to 85°C. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Grayhill 34ASP12B6M1QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 34ASP12B6M1QT technical specifications.
| Actuator Length | 4.57mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 40000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP12B6M1QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.