
The 34ASP13B7M1RT toggle switch features a standard round actuator with a brass and chrome construction. It has a copper alloy contact with nickel and gold plating and is rated for 40,000 electrical cycles. The switch operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. It is a panel mount device with threads and has a termination of solder.
Grayhill 34ASP13B7M1RT technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP13B7M1RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
