
The 34A Series PC Mount Toggle Switch is a non-illuminated switch with a brass and chrome actuator and copper alloy contacts plated with nickel and gold. It features a panel mount with threads and a maximum operating temperature range of -30°C to 85°C. The switch has a maximum voltage rating of 20V AC and DC and a minimum electrical life of 40,000 cycles. It is RoHS compliant and suitable for use in a variety of applications.
Grayhill 34ASP16T1M2RT technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP16T1M2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
