The 34A Series SPDT toggle switch is a panel mount switch with a brass and chrome actuator and copper alloy contacts plated with silver. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 28V DC and 125V AC and has a maximum voltage rating of 250V AC. It is RoHS compliant and has an electrical life of 40,000 cycles.
Grayhill 34ASP16T1W3QT technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP16T1W3QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
