The 34ASP17T7M1RT is a standard round toggle switch from Grayhill, rated for 20V AC and 20V DC. It features a brass and chrome actuator with a standard round design, suitable for panel mounting. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is designed for 40,000 electrical cycles and is compliant with RoHS regulations.
Grayhill 34ASP17T7M1RT technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP17T7M1RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
