
The 34A Series toggle switch features a locking lever actuator with a brass and chrome construction. It has a copper alloy contact with nickel and gold plating, and is rated for 20V DC with an operating temperature range of -30°C to 85°C. The switch has a SPDT throw configuration and is available in a PC mount with threads. It is designed for use in a variety of applications and is suitable for panel mounting.
Grayhill 34ASP1LM2RT technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| Series | 34A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP1LM2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
