
SPDT toggle switch featuring ON-OFF-ON functionality with PC pins for straight, through-hole mounting. Rated for 20VAC/20VDC and 0.4VA, this non-illuminated switch boasts a brass, chrome-plated round lever with a 5.08mm actuator length. Contact material is copper alloy with nickel and gold plating, offering an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C.
Grayhill 34ASP32B4V2RT technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP32B4V2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
