This standard round toggle switch has a brass and chrome actuator and copper alloy contacts with nickel and gold plating. It features a non-illuminated design and a PC pin termination. The switch is rated for 20V AC and DC and has a maximum operating temperature of 85°C. It is RoHS compliant and suitable for through hole mounting with vertical brackets.
Grayhill 34ASP33B4M7RT technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 6.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP33B4M7RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
