This 34A series SPDT toggle switch features a DC rated voltage of 28V and an AC voltage rating of 125V. It has a mechanical life of 40,000 cycles and an electrical life of 40,000 cycles. The switch is constructed with a copper alloy contact material and silver plating, and has a brass and chrome actuator material. It is available in a panel mount configuration with threads and is compliant with RoHS regulations.
Sign in to ask questions about the Grayhill 34ASP36T1M1QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 34ASP36T1M1QT technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 40000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP36T1M1QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.