This standard round toggle switch features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 125V AC and 28V DC. The switch is designed for panel mount applications and is constructed with a copper alloy contact material and silver plating. It has a standard round actuator made of brass and chrome, with a length of 21.32mm. The switch is rated for 40,000 electrical cycles and is RoHS compliant.
Sign in to ask questions about the Grayhill 34ASP45B7M1QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 34ASP45B7M1QT technical specifications.
| Actuator Length | 21.32mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP45B7M1QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.