
The 34A Standard Round Toggle Switch is a PC mount switch with a bracket and threads. It features a standard round actuator made of brass and chrome, with a copper alloy contact and nickel-gold plating. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 20V DC and has a maximum voltage rating of 20V AC. The switch is RoHS compliant and has a electrical life of 40,000 cycles.
Grayhill 34ASP51B1M7RT technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical, Brackets |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP51B1M7RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
